Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-5803ATQZ Fibre Optic Transceiver, ST Connector, 125Mbit/s, 1380nm 1380nm 9-Pin SIP

RS Stock No.: 189-4768Brand: BroadcomManufacturers Part No.: AFBR-5803ATQZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

125Mbit/s

Transmitter Typical Rise Time

1.9ns

Transmitter Typical Fall Time

1.6ns

Number of Pins

9

Mounting Type

Through Hole

Dimensions

43.52 x 25.4 x 12mm

Connector Type

ST

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Height

12mm

Length

25.4mm

Package Type

SIP

Series

AFBR

Width

24.9mm

Output Signal Type

ECL, PECL

Product details

AFBR-5803AQZ/ATQZ Fast Ethernet Transceivers

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

AED 1,559.78

AED 155.978 Each (In a Tube of 10) (ex VAT)

AED 1,637.77

AED 163.777 Each (In a Tube of 10) (inc. VAT)

Broadcom AFBR-5803ATQZ Fibre Optic Transceiver, ST Connector, 125Mbit/s, 1380nm 1380nm 9-Pin SIP

AED 1,559.78

AED 155.978 Each (In a Tube of 10) (ex VAT)

AED 1,637.77

AED 163.777 Each (In a Tube of 10) (inc. VAT)

Broadcom AFBR-5803ATQZ Fibre Optic Transceiver, ST Connector, 125Mbit/s, 1380nm 1380nm 9-Pin SIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

125Mbit/s

Transmitter Typical Rise Time

1.9ns

Transmitter Typical Fall Time

1.6ns

Number of Pins

9

Mounting Type

Through Hole

Dimensions

43.52 x 25.4 x 12mm

Connector Type

ST

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Height

12mm

Length

25.4mm

Package Type

SIP

Series

AFBR

Width

24.9mm

Output Signal Type

ECL, PECL

Product details

AFBR-5803AQZ/ATQZ Fast Ethernet Transceivers

Fibre Optics, Avago Technologies