Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
125Mbit/s
Transmitter Typical Rise Time
1.9ns
Transmitter Typical Fall Time
1.6ns
Receiver Jitter at Maximum Data Rate
2.14ns
Transmitter Jitter at Maximum Data Rate
0.69ns
Number of Pins
9
Mounting Type
Through Hole
Dimensions
42 x 25.4 x 12mm
Connector Type
ST
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
12mm
Length
42mm
Series
AFBR
Package Type
SIP
Width
25.4mm
Output Signal Type
ECL, PECL
Product details
AFBR-5800Z Series Fast Ethernet Transceivers
Fibre Optics, Avago Technologies
AED 1,360.00
AED 136.00 Each (In a Tube of 10) (ex VAT)
AED 1,428.00
AED 142.80 Each (In a Tube of 10) (inc. VAT)
10
AED 1,360.00
AED 136.00 Each (In a Tube of 10) (ex VAT)
AED 1,428.00
AED 142.80 Each (In a Tube of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
125Mbit/s
Transmitter Typical Rise Time
1.9ns
Transmitter Typical Fall Time
1.6ns
Receiver Jitter at Maximum Data Rate
2.14ns
Transmitter Jitter at Maximum Data Rate
0.69ns
Number of Pins
9
Mounting Type
Through Hole
Dimensions
42 x 25.4 x 12mm
Connector Type
ST
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Height
12mm
Length
42mm
Series
AFBR
Package Type
SIP
Width
25.4mm
Output Signal Type
ECL, PECL
Product details