Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
100Mbit/s
Connector Shape
Round
Receiver Jitter at Maximum Data Rate
2.14ns
Transmitter Jitter at Maximum Data Rate
0.69ns
Number of Pins
9
Mounting Type
Through Hole
Dimensions
25.4 x 12 x 24.8mm
Connector Type
ST
Peak Transmitter Wavelength
1380nm
Height
24.8mm
Length
25.4mm
Series
AFBR-5800Z
Width
12mm
Product details
AFBR-5800Z Series Fast Ethernet Transceivers
Fibre Optics, Avago Technologies
AED 168.74
AED 168.74 Each (ex VAT)
AED 177.18
AED 177.18 Each (inc. VAT)
Standard
1
AED 168.74
AED 168.74 Each (ex VAT)
AED 177.18
AED 177.18 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
100Mbit/s
Connector Shape
Round
Receiver Jitter at Maximum Data Rate
2.14ns
Transmitter Jitter at Maximum Data Rate
0.69ns
Number of Pins
9
Mounting Type
Through Hole
Dimensions
25.4 x 12 x 24.8mm
Connector Type
ST
Peak Transmitter Wavelength
1380nm
Height
24.8mm
Length
25.4mm
Series
AFBR-5800Z
Width
12mm
Product details
