Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
100Mbps
Connector Shape
Round
Receiver Jitter at Maximum Data Rate
2.14ns
Number of Pins
20
Connector Type
SC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Package Type
SIP
Country of Origin
Philippines
AED 162.69
AED 162.69 Each (ex VAT)
AED 170.82
AED 170.82 Each (inc. VAT)
Standard
1
AED 162.69
AED 162.69 Each (ex VAT)
AED 170.82
AED 170.82 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 162.69 |
10 - 24 | AED 131.79 |
25 - 49 | AED 122.36 |
50+ | AED 115.51 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
100Mbps
Connector Shape
Round
Receiver Jitter at Maximum Data Rate
2.14ns
Number of Pins
20
Connector Type
SC
Peak Transmitter Wavelength
1380nm
Wavelength of Peak Sensitivity
1380nm
Package Type
SIP
Country of Origin
Philippines