Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-5813TQZ Fibre Optic Transceiver, ST Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP

RS Stock No.: 229-9745Brand: BroadcomManufacturers Part No.: AFBR-5813TQZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

100Mbps

Connector Shape

Round

Receiver Jitter at Maximum Data Rate

2.14ns

Number of Pins

20

Connector Type

ST

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Package Type

SIP

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 148.94

AED 148.94 Each (ex VAT)

AED 156.39

AED 156.39 Each (inc. VAT)

Broadcom AFBR-5813TQZ Fibre Optic Transceiver, ST Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP
Select packaging type

AED 148.94

AED 148.94 Each (ex VAT)

AED 156.39

AED 156.39 Each (inc. VAT)

Broadcom AFBR-5813TQZ Fibre Optic Transceiver, ST Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 148.94
10 - 24AED 122.01
25 - 49AED 118.86
50+AED 115.92

Technical Document

Specifications

Maximum Data Rate

100Mbps

Connector Shape

Round

Receiver Jitter at Maximum Data Rate

2.14ns

Number of Pins

20

Connector Type

ST

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Package Type

SIP

Country of Origin

Philippines