Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-5823QZ Fibre Optic Transceiver, SC Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP

RS Stock No.: 229-9746Brand: BroadcomManufacturers Part No.: AFBR-5823QZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

100Mbps

Connector Shape

Round

Receiver Jitter at Maximum Data Rate

2.14ns

Number of Pins

20

Connector Type

SC

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Package Type

SIP

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 14,290.00

AED 285.80 Each (In a Tray of 50) (ex VAT)

AED 15,004.50

AED 300.09 Each (In a Tray of 50) (inc. VAT)

Broadcom AFBR-5823QZ Fibre Optic Transceiver, SC Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP

AED 14,290.00

AED 285.80 Each (In a Tray of 50) (ex VAT)

AED 15,004.50

AED 300.09 Each (In a Tray of 50) (inc. VAT)

Broadcom AFBR-5823QZ Fibre Optic Transceiver, SC Connector, 100Mbps, 1380nm 1380nm 20-Pin SIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

100Mbps

Connector Shape

Round

Receiver Jitter at Maximum Data Rate

2.14ns

Number of Pins

20

Connector Type

SC

Peak Transmitter Wavelength

1380nm

Wavelength of Peak Sensitivity

1380nm

Package Type

SIP

Country of Origin

Philippines