Broadcom AFBR-5972Z Fibre Optic Transceiver, 100Mbit/s, 650nm 8-Pin

RS Stock No.: 801-9217Brand: BroadcomManufacturers Part No.: AFBR-5972Z
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

100Mbit/s

Transmitter Typical Rise Time

3ns

Transmitter Typical Fall Time

3ns

Receiver Jitter at Maximum Data Rate

2.14ns

Transmitter Jitter at Maximum Data Rate

0.76ns

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

21.45 x 15.9 x 12.6mm

Peak Transmitter Wavelength

650nm

Height

12.6mm

Length

21.45mm

Width

15.9mm

Product details

AFBR-5972Z Fibre Optic Transceiver

Fibre Optics, Avago Technologies

AED 148.63

AED 148.63 Each (ex VAT)

AED 156.06

AED 156.06 Each (inc. VAT)

Broadcom AFBR-5972Z Fibre Optic Transceiver, 100Mbit/s, 650nm 8-Pin
Select packaging type

AED 148.63

AED 148.63 Each (ex VAT)

AED 156.06

AED 156.06 Each (inc. VAT)

Broadcom AFBR-5972Z Fibre Optic Transceiver, 100Mbit/s, 650nm 8-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 148.63
10 - 24AED 141.17
25 - 49AED 133.72
50 - 99AED 126.32
100+AED 111.46

Technical Document

Specifications

Maximum Data Rate

100Mbit/s

Transmitter Typical Rise Time

3ns

Transmitter Typical Fall Time

3ns

Receiver Jitter at Maximum Data Rate

2.14ns

Transmitter Jitter at Maximum Data Rate

0.76ns

Number of Pins

8

Mounting Type

Surface Mount

Dimensions

21.45 x 15.9 x 12.6mm

Peak Transmitter Wavelength

650nm

Height

12.6mm

Length

21.45mm

Width

15.9mm

Product details

AFBR-5972Z Fibre Optic Transceiver

Fibre Optics, Avago Technologies