Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AFBR-710ISMZ Fibre Optic Transceiver, 1289.5Mbps

RS Stock No.: 247-4455Brand: BroadcomManufacturers Part No.: AFBR-710ISMZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

1289.5Mbps

Connector Shape

Square

Transmitter Typical Rise Time

28ps

Transmitter Typical Fall Time

28ps

Receiver Jitter at Maximum Data Rate

0.7ps

Stock information temporarily unavailable.

AED 209.70

AED 209.70 Each (ex VAT)

AED 220.18

AED 220.18 Each (inc. VAT)

Broadcom AFBR-710ISMZ Fibre Optic Transceiver, 1289.5Mbps
Select packaging type

AED 209.70

AED 209.70 Each (ex VAT)

AED 220.18

AED 220.18 Each (inc. VAT)

Broadcom AFBR-710ISMZ Fibre Optic Transceiver, 1289.5Mbps
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 209.70
5 - 9AED 189.80
10+AED 171.30

Technical Document

Specifications

Maximum Data Rate

1289.5Mbps

Connector Shape

Square

Transmitter Typical Rise Time

28ps

Transmitter Typical Fall Time

28ps

Receiver Jitter at Maximum Data Rate

0.7ps