Technical Document
Specifications
Brand
BroadcomMaximum Transmission Distance
6cm
Emitter Peak Wavelength
870nm
Wavelength of Peak Sensitivity
860nm
Maximum Data Receiving Rate
1250000kbit/s
Mounting Type
Surface Mount
Country of Origin
Germany
AED 262.18
AED 262.18 Each (ex VAT)
AED 275.29
AED 275.29 Each (inc. VAT)
AFBR-FS13B25 Broadcom, IR Transceiver, 860nm, 870nm 1250000kbit/s, 6cm Range, SMT
Select packaging type
Standard
1
AED 262.18
AED 262.18 Each (ex VAT)
AED 275.29
AED 275.29 Each (inc. VAT)
AFBR-FS13B25 Broadcom, IR Transceiver, 860nm, 870nm 1250000kbit/s, 6cm Range, SMT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMaximum Transmission Distance
6cm
Emitter Peak Wavelength
870nm
Wavelength of Peak Sensitivity
860nm
Maximum Data Receiving Rate
1250000kbit/s
Mounting Type
Surface Mount
Country of Origin
Germany