Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Ultraviolet
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Mounting Type
Surface Mount
Package Type
4.3 x 4.2 mm
Country of Origin
Thailand
AED 105.47
AED 105.47 Each (ex VAT)
AED 110.74
AED 110.74 Each (inc. VAT)
Standard
1
AED 105.47
AED 105.47 Each (ex VAT)
AED 110.74
AED 110.74 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 105.47 |
10 - 24 | AED 83.74 |
25 - 99 | AED 81.52 |
100 - 399 | AED 79.41 |
400+ | AED 77.51 |
Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Ultraviolet
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Mounting Type
Surface Mount
Package Type
4.3 x 4.2 mm
Country of Origin
Thailand