Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, AFBR-S4N44P044M Visible Light 4-Element Photomultiplier, 420nm, Surface Mount 2 x 2 mm package

RS Stock No.: 281-6141Brand: BroadcomManufacturers Part No.: AFBR-S4N44P044M
brand-logo
View all in Photomultipliers

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

4

Mounting Type

Surface Mount

Package Type

2 x 2 mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 256.37

AED 256.37 Each (ex VAT)

AED 269.19

AED 269.19 Each (inc. VAT)

Broadcom, AFBR-S4N44P044M Visible Light 4-Element Photomultiplier, 420nm, Surface Mount 2 x 2 mm package
Select packaging type

AED 256.37

AED 256.37 Each (ex VAT)

AED 269.19

AED 269.19 Each (inc. VAT)

Broadcom, AFBR-S4N44P044M Visible Light 4-Element Photomultiplier, 420nm, Surface Mount 2 x 2 mm package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 256.37
10 - 24AED 212.28
25 - 49AED 208.21
50+AED 203.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

420nm

Element Type

Photomultiplier

Number of Elements

4

Mounting Type

Surface Mount

Package Type

2 x 2 mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more