Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Ultraviolet, Visible Light
Spectrum(s) Detected
Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
16
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 752.64
AED 752.64 Each (ex VAT)
AED 790.27
AED 790.27 Each (inc. VAT)
Broadcom, AFBR-S4N44P164M Ultraviolet, Visible Light 16-Element Photomultiplier, 420nm
Select packaging type
Standard
1
AED 752.64
AED 752.64 Each (ex VAT)
AED 790.27
AED 790.27 Each (inc. VAT)
Broadcom, AFBR-S4N44P164M Ultraviolet, Visible Light 16-Element Photomultiplier, 420nm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Ultraviolet, Visible Light
Spectrum(s) Detected
Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
16
Country of Origin
Thailand