Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Near Infrared Radiation
Wavelength of Peak Sensitivity
750nm
Element Type
Photomultiplier
Number of Elements
2
Mounting Type
Surface Mount
Package Type
SMD
Country of Origin
Thailand
AED 54.38
AED 54.38 Each (ex VAT)
AED 57.10
AED 57.10 Each (inc. VAT)
1
AED 54.38
AED 54.38 Each (ex VAT)
AED 57.10
AED 57.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 54.38 |
10 - 99 | AED 48.92 |
100+ | AED 45.17 |
Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Near Infrared Radiation
Wavelength of Peak Sensitivity
750nm
Element Type
Photomultiplier
Number of Elements
2
Mounting Type
Surface Mount
Package Type
SMD
Country of Origin
Thailand