APDS-9700-020 Broadcom, APDS, 200mm 8-Pin QFN

RS Stock No.: 230-5338Brand: BroadcomManufacturers Part No.: APDS-9700-020
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

3 kHz

Maximum Output Current

2mA

Maximum Output Voltage

0.3 V

Sensing Distance

200mm

Package Type

QFN

Pin Count

8

Series

APDS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 16,800.00

AED 6.72 Each (On a Reel of 2500) (ex VAT)

AED 17,640.00

AED 7.056 Each (On a Reel of 2500) (inc. VAT)

APDS-9700-020 Broadcom, APDS, 200mm 8-Pin QFN

AED 16,800.00

AED 6.72 Each (On a Reel of 2500) (ex VAT)

AED 17,640.00

AED 7.056 Each (On a Reel of 2500) (inc. VAT)

APDS-9700-020 Broadcom, APDS, 200mm 8-Pin QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

3 kHz

Maximum Output Current

2mA

Maximum Output Voltage

0.3 V

Sensing Distance

200mm

Package Type

QFN

Pin Count

8

Series

APDS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more