Technical Document
Specifications
Brand
BroadcomSensor Type
Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
3.8 V
Sensing Distance
100mm
Switching Mode
Digital
Output Type
Open Drain
Mounting Type
Surface Mount
Pin Count
8
Maximum Supply Current
250 μA
Dimensions
3.94 x 2.36 x 1.35mm
Height
1.35mm
Length
3.94mm
Minimum Operating Temperature
-30 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Width
2.36mm
Minimum Operating Supply Voltage
2.4 V
Product details
APDS-9960 Digital RGB, Ambient light, Proximity and Gesture Sensor
The APDS-9960 digital sensor from Avago Technologies has a range of features including proximity detection, advanced Gesture detec¬tion, Colour Sense (RGBC) and Digital Ambient Light Sense (ALS). The ambient light and RGB colour sensing is highly sensitive and can be used behind dark glass. The gesture detection is ideal for mobile devices where gesture detecting is required. Applications include mobile phone touch screen, mechanical switch replacement and ambient light/ RGB colour and proximity sensing.
I2C-bus Fast Mode Compatible Interface
Package: L 3.94 mm ´ W 2.36 mm ´ H 1.35 mm
Ambient Light Sensors, Avago Technologies
AED 16.70
AED 8.348 Each (In a Pack of 2) (ex VAT)
AED 17.53
AED 8.765 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 16.70
AED 8.348 Each (In a Pack of 2) (ex VAT)
AED 17.53
AED 8.765 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | AED 8.348 | AED 16.70 |
| 20 - 48 | AED 7.035 | AED 14.07 |
| 50 - 98 | AED 6.30 | AED 12.60 |
| 100 - 198 | AED 5.67 | AED 11.34 |
| 200+ | AED 5.302 | AED 10.60 |
Technical Document
Specifications
Brand
BroadcomSensor Type
Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
3.8 V
Sensing Distance
100mm
Switching Mode
Digital
Output Type
Open Drain
Mounting Type
Surface Mount
Pin Count
8
Maximum Supply Current
250 μA
Dimensions
3.94 x 2.36 x 1.35mm
Height
1.35mm
Length
3.94mm
Minimum Operating Temperature
-30 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Width
2.36mm
Minimum Operating Supply Voltage
2.4 V
Product details
APDS-9960 Digital RGB, Ambient light, Proximity and Gesture Sensor
The APDS-9960 digital sensor from Avago Technologies has a range of features including proximity detection, advanced Gesture detec¬tion, Colour Sense (RGBC) and Digital Ambient Light Sense (ALS). The ambient light and RGB colour sensing is highly sensitive and can be used behind dark glass. The gesture detection is ideal for mobile devices where gesture detecting is required. Applications include mobile phone touch screen, mechanical switch replacement and ambient light/ RGB colour and proximity sensing.
I2C-bus Fast Mode Compatible Interface
Package: L 3.94 mm ´ W 2.36 mm ´ H 1.35 mm


