Broadcom AS20 Series Magnetic Absolute Encoder, Digital Signal, Axial Type, 4mm Shaft

RS Stock No.: 227-923Brand: BroadcomManufacturers Part No.: AS20-M42M-P11
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Magnetic

Series

AS20

Maximum Revolutions

12000rpm

Output Signal Type

Digital

Shaft Type

Axial

Shaft Diameter

4mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 381.46

AED 381.46 Each (ex VAT)

AED 400.53

AED 400.53 Each (inc. VAT)

Broadcom AS20 Series Magnetic Absolute Encoder, Digital Signal, Axial Type, 4mm Shaft

AED 381.46

AED 381.46 Each (ex VAT)

AED 400.53

AED 400.53 Each (inc. VAT)

Broadcom AS20 Series Magnetic Absolute Encoder, Digital Signal, Axial Type, 4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Magnetic

Series

AS20

Maximum Revolutions

12000rpm

Output Signal Type

Digital

Shaft Type

Axial

Shaft Diameter

4mm

Country of Origin

Malaysia