Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom ASSR-1218 Series Solid State Relay, 0.2 A Load, Surface Mount, 60 V Load, 0.8 V Control

RS Stock No.: 189-4778Brand: BroadcomManufacturers Part No.: ASSR-1228-002E
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Contact Configuration

SPST

Terminal Type

4 Pin

Output Device

MOSFET

Package Style

SO

Relay Type

PhotoMOSFET

Series

ASSR-1218

Maximum Turn On Time

5ms

Load Voltage Range

-60 → +60V

Dimensions

4.3 x 4.4 x 2mm

Minimum Operating Temperature

-40°C

Height

2mm

Capacitance

0.4pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Special Features

High-Speed Photovoltaic Diode Array

Product details

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

AED 748.12

AED 14.962 Each (In a Tube of 50) (ex VAT)

AED 785.53

AED 15.71 Each (In a Tube of 50) (inc. VAT)

Broadcom ASSR-1218 Series Solid State Relay, 0.2 A Load, Surface Mount, 60 V Load, 0.8 V Control

AED 748.12

AED 14.962 Each (In a Tube of 50) (ex VAT)

AED 785.53

AED 15.71 Each (In a Tube of 50) (inc. VAT)

Broadcom ASSR-1218 Series Solid State Relay, 0.2 A Load, Surface Mount, 60 V Load, 0.8 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50AED 14.962AED 748.12
100 - 200AED 14.542AED 727.12
250 - 450AED 14.122AED 706.12
500 - 950AED 13.808AED 690.38
1000+AED 13.44AED 672.00

Technical Document

Specifications

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

-60 V

Maximum Control Voltage

0.8 V

Switching Type

AC/DC, DC Only

Contact Configuration

SPST

Terminal Type

4 Pin

Output Device

MOSFET

Package Style

SO

Relay Type

PhotoMOSFET

Series

ASSR-1218

Maximum Turn On Time

5ms

Load Voltage Range

-60 → +60V

Dimensions

4.3 x 4.4 x 2mm

Minimum Operating Temperature

-40°C

Height

2mm

Capacitance

0.4pF

Maximum Operating Temperature

+85°C

Off State Leakage Current

1 μA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Special Features

High-Speed Photovoltaic Diode Array

Product details

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies