AUV3-SQ32-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 35 ° Surface Mount package
RS Stock No.: 230-5350Brand: BroadcomManufacturers Part No.: AUV3-SQ32-0RT0KDistrelec Article No.: 30422424

Technical Document
Specifications
Brand
BroadcomNumber of LEDs
1
Peak Wavelength
365nm
Radiant Flux
1020mW
Package Type
SMD
Viewing Angle
35 °
Mounting Type
Surface Mount
Series
AUV3
Distrelec Product Id
30422424
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 66.57
AED 66.57 Each (ex VAT)
AED 69.90
AED 69.90 Each (inc. VAT)
AUV3-SQ32-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 35 ° Surface Mount package
Select packaging type
Standard
1
AED 66.57
AED 66.57 Each (ex VAT)
AED 69.90
AED 69.90 Each (inc. VAT)
AUV3-SQ32-0RT0K Broadcom, AUV3 Series UV LED, 365nm 1020mW 35 ° Surface Mount package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 66.57 |
50 - 99 | AED 57.28 |
100 - 249 | AED 42.21 |
250 - 499 | AED 41.42 |
500+ | AED 39.27 |
Technical Document
Specifications
Brand
BroadcomNumber of LEDs
1
Peak Wavelength
365nm
Radiant Flux
1020mW
Package Type
SMD
Viewing Angle
35 °
Mounting Type
Surface Mount
Series
AUV3
Distrelec Product Id
30422424
Country of Origin
Taiwan, Province Of China