Technical Document
Specifications
Brand
BroadcomNumber of LEDs
3
Peak Wavelength
395nm
Radiant Flux
1460mW
Package Type
3535
Viewing Angle
35 °
Series
AUV3
Stock information temporarily unavailable.
AED 26,213.50
AED 26.214 Each (On a Reel of 1000) (ex VAT)
AED 27,524.18
AED 27.525 Each (On a Reel of 1000) (inc. VAT)
AUV3-ST32-0SV0K Broadcom, AUV3 Series 3 UV LED, 395nm 1460mW 35 °
1000
AED 26,213.50
AED 26.214 Each (On a Reel of 1000) (ex VAT)
AED 27,524.18
AED 27.525 Each (On a Reel of 1000) (inc. VAT)
AUV3-ST32-0SV0K Broadcom, AUV3 Series 3 UV LED, 395nm 1460mW 35 °
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomNumber of LEDs
3
Peak Wavelength
395nm
Radiant Flux
1460mW
Package Type
3535
Viewing Angle
35 °
Series
AUV3