Technical Document
Specifications
Brand
BroadcomDisplay Type
Dot Matrix
Number of Characters
4
LED Colours
Red
Dominant Wavelength
628 nm
Character Width
2.5mm
Character Height
4.6mm
Mounting Type
Through Hole
External Depth
5.3mm
External Dimensions
11.4 x 21.5 x 5.3mm
External Height
11.4mm
External Width
21.5mm
Decoder Included
Yes
Luminous Intensity
2.3 mcd
Colour Of Face
Black
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Product details
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages
Alphanumeric LED Displays
AED 161.65
AED 161.65 Each (ex VAT)
AED 169.73
AED 169.73 Each (inc. VAT)
1
AED 161.65
AED 161.65 Each (ex VAT)
AED 169.73
AED 169.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 161.65 |
| 5 - 9 | AED 144.22 |
| 10 - 24 | AED 134.66 |
| 25 - 49 | AED 111.09 |
| 50+ | AED 107.31 |
Technical Document
Specifications
Brand
BroadcomDisplay Type
Dot Matrix
Number of Characters
4
LED Colours
Red
Dominant Wavelength
628 nm
Character Width
2.5mm
Character Height
4.6mm
Mounting Type
Through Hole
External Depth
5.3mm
External Dimensions
11.4 x 21.5 x 5.3mm
External Height
11.4mm
External Width
21.5mm
Decoder Included
Yes
Luminous Intensity
2.3 mcd
Colour Of Face
Black
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Product details
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages
