Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, HCNW139-500E TTL Output Optocoupler, Surface Mount, 8-Pin SO

RS Stock No.: 174-4142Brand: BroadcomManufacturers Part No.: HCNW139-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

TTL

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

500 μA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

4500%

Minimum Current Transfer Ratio

400%

Series

HCNW

Stock information temporarily unavailable.

AED 44.62

AED 8.925 Each (In a Pack of 5) (ex VAT)

AED 46.85

AED 9.371 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCNW139-500E TTL Output Optocoupler, Surface Mount, 8-Pin SO

AED 44.62

AED 8.925 Each (In a Pack of 5) (ex VAT)

AED 46.85

AED 9.371 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCNW139-500E TTL Output Optocoupler, Surface Mount, 8-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

TTL

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

500 μA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

4500%

Minimum Current Transfer Ratio

400%

Series

HCNW