Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
Tubular
Input Current Type
AC, DC
Stock information temporarily unavailable.
AED 36.12
AED 18.06 Each (Supplied as a Tape) (ex VAT)
AED 37.93
AED 18.963 Each (Supplied as a Tape) (inc. VAT)
Broadcom, HCNW4503-500E AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin Tubular
Select packaging type
Standard
2
AED 36.12
AED 18.06 Each (Supplied as a Tape) (ex VAT)
AED 37.93
AED 18.963 Each (Supplied as a Tape) (inc. VAT)
Broadcom, HCNW4503-500E AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin Tubular
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 18.06 | AED 36.12 |
20 - 198 | AED 16.958 | AED 33.92 |
200 - 998 | AED 16.222 | AED 32.44 |
1000 - 1998 | AED 15.592 | AED 31.18 |
2000+ | AED 14.70 | AED 29.40 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
Tubular
Input Current Type
AC, DC