Broadcom, HCNW4506-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP-W

RS Stock No.: 547-3964Brand: BroadcomManufacturers Part No.: HCNW4506-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Inverter, Open-Collector

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-W

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

90%

Minimum Current Transfer Ratio

44 %

Product details

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies

You may be interested in

AED 15.91

AED 15.91 Each (ex VAT)

AED 16.71

AED 16.71 Each (inc. VAT)

Broadcom, HCNW4506-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP-W

AED 15.91

AED 15.91 Each (ex VAT)

AED 16.71

AED 16.71 Each (inc. VAT)

Broadcom, HCNW4506-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP-W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 15.91
10 - 49AED 13.07
50 - 99AED 12.92
100 - 249AED 12.81
250+AED 12.65
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Inverter, Open-Collector

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

PDIP-W

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

90%

Minimum Current Transfer Ratio

44 %

Product details

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Optocouplers, Avago Technologies

You may be interested in