Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL
Product details
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
AED 504.00
AED 5.04 Each (In a Tube of 100) (ex VAT)
AED 529.20
AED 5.292 Each (In a Tube of 100) (inc. VAT)
100
AED 504.00
AED 5.04 Each (In a Tube of 100) (ex VAT)
AED 529.20
AED 5.292 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | AED 5.04 | AED 504.00 |
500 - 900 | AED 4.042 | AED 404.25 |
1000+ | AED 3.728 | AED 372.75 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
10ns
Series
HCPL
Product details
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.