Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Photo IC
Number of Channels
1
Number of Pins
8
Package Type
Tubular
Input Current Type
DC
AED 82.40
AED 41.20 Each (In a Pack of 2) (ex VAT)
AED 86.52
AED 43.26 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 82.40
AED 41.20 Each (In a Pack of 2) (ex VAT)
AED 86.52
AED 43.26 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 41.20 | AED 82.40 |
20 - 198 | AED 39.346 | AED 78.69 |
200 - 998 | AED 38.11 | AED 76.22 |
1000 - 1998 | AED 37.028 | AED 74.06 |
2000+ | AED 35.432 | AED 70.86 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Photo IC
Number of Channels
1
Number of Pins
8
Package Type
Tubular
Input Current Type
DC