Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
30 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Country of Origin
China
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
AED 31.50
AED 1.26 Each (In a Pack of 25) (ex VAT)
AED 33.08
AED 1.323 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 31.50
AED 1.26 Each (In a Pack of 25) (ex VAT)
AED 33.08
AED 1.323 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.26 | AED 31.50 |
50 - 75 | AED 1.05 | AED 26.25 |
100 - 150 | AED 0.84 | AED 21.00 |
175 - 225 | AED 0.788 | AED 19.69 |
250+ | AED 0.735 | AED 18.38 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
30 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Country of Origin
China
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.