Broadcom, HCPL-2231-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 840-0004Brand: BroadcomManufacturers Part No.: HCPL-2231-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

30ns

Maximum Input Current

230 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

7ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies

AED 30.87

AED 30.87 Each (ex VAT)

AED 32.41

AED 32.41 Each (inc. VAT)

Broadcom, HCPL-2231-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

AED 30.87

AED 30.87 Each (ex VAT)

AED 32.41

AED 32.41 Each (inc. VAT)

Broadcom, HCPL-2231-000E Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin DIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 30.87
10 - 24AED 25.20
25+AED 23.47

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Logic Gate

Maximum Forward Voltage

1.85V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

30ns

Maximum Input Current

230 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

7ns

Series

HCPL

Product details

Optocoupler, Logic Output, Avago Technologies

Optocouplers, Avago Technologies