Broadcom, HCPL-2231-500E DC Input CMR Intelligent Power Module, Gate Drive Output Dual Optocoupler, Surface Mount,

RS Stock No.: 242-552Brand: BroadcomManufacturers Part No.: HCPL-2231-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMR Intelligent Power Module, Gate Drive

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SOIC8

Input Current Type

DC

Stock information temporarily unavailable.

AED 34.60

AED 34.60 Each (Supplied as a Tape) (ex VAT)

AED 36.33

AED 36.33 Each (Supplied as a Tape) (inc. VAT)

Broadcom, HCPL-2231-500E DC Input CMR Intelligent Power Module, Gate Drive Output Dual Optocoupler, Surface Mount,
Select packaging type

AED 34.60

AED 34.60 Each (Supplied as a Tape) (ex VAT)

AED 36.33

AED 36.33 Each (Supplied as a Tape) (inc. VAT)

Broadcom, HCPL-2231-500E DC Input CMR Intelligent Power Module, Gate Drive Output Dual Optocoupler, Surface Mount,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 34.60
10 - 99AED 31.97
100 - 499AED 30.19
500 - 999AED 28.66
1000+AED 26.46

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMR Intelligent Power Module, Gate Drive

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SOIC8

Input Current Type

DC