Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
16
Package Type
SO
Input Current Type
DC
Typical Rise Time
0.1µs
Maximum Input Current
16 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.1µs
Series
HCPL
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
AED 535.50
AED 11.90 Each (In a Tube of 45) (ex VAT)
AED 562.28
AED 12.495 Each (In a Tube of 45) (inc. VAT)
45
AED 535.50
AED 11.90 Each (In a Tube of 45) (ex VAT)
AED 562.28
AED 12.495 Each (In a Tube of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
45 - 180 | AED 11.90 | AED 535.50 |
225 - 405 | AED 9.95 | AED 447.75 |
450+ | AED 8.95 | AED 402.75 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
16
Package Type
SO
Input Current Type
DC
Typical Rise Time
0.1µs
Maximum Input Current
16 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.1µs
Series
HCPL
Product details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.