Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Darlington
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
AC, DC
Typical Rise Time
14µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
0.4µs
Series
HCPL
Product details
AC/DC to Logic Interface Optocouplers, Avago Technologies
Optocouplers, Avago Technologies
AED 27.91
AED 27.91 Each (ex VAT)
AED 29.31
AED 29.31 Each (inc. VAT)
1
AED 27.91
AED 27.91 Each (ex VAT)
AED 29.31
AED 29.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 27.91 |
10 - 49 | AED 22.40 |
50 - 99 | AED 21.73 |
100 - 249 | AED 19.67 |
250+ | AED 18.44 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Darlington
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Input Current Type
AC, DC
Typical Rise Time
14µs
Maximum Input Current
50 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
0.4µs
Series
HCPL
Product details