Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Typical Rise Time
4.3µs
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
HCPL
Country of Origin
Thailand
Product details
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
Broadcom, HCPL-7800-000E Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
Select packaging type
Standard
1
AED 42.00
AED 42.00 Each (ex VAT)
AED 44.10
AED 44.10 Each (inc. VAT)
Broadcom, HCPL-7800-000E Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 42.00 |
| 10 - 24 | AED 37.01 |
| 25+ | AED 34.86 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Transistor
Number of Channels
1
Number of Pins
8
Package Type
PDIP
Typical Rise Time
4.3µs
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Series
HCPL
Country of Origin
Thailand
Product details

