Broadcom, HCPL-J312-500E IGBT, MOSFET Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 174-4194Brand: BroadcomManufacturers Part No.: HCPL-J312-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

0.1µs

Series

HCPL-J312

Stock information temporarily unavailable.

AED 53.81

AED 10.762 Each (In a Pack of 5) (ex VAT)

AED 56.50

AED 11.30 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCPL-J312-500E IGBT, MOSFET Output Dual Optocoupler, Through Hole, 8-Pin DIP

AED 53.81

AED 10.762 Each (In a Pack of 5) (ex VAT)

AED 56.50

AED 11.30 Each (In a Pack of 5) (inc. VAT)

Broadcom, HCPL-J312-500E IGBT, MOSFET Output Dual Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 10.762AED 53.81
25 - 45AED 7.875AED 39.38
50 - 120AED 6.93AED 34.65
125 - 245AED 6.668AED 33.34
250+AED 6.615AED 33.08

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

0.1µs

Series

HCPL-J312