Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
6.2mm
Character Height
10mm
Common Connection
Anode
Mounting Type
Surface Mount
External Width
9.8mm
External Dimensions
9.8 x 15 x 3.8mm
External Height
3.8mm
External Depth
15mm
Luminous Intensity
14.3 mcd
Colour Of Face
Grey
Power Dissipation
65mW
Forward Voltage
2 V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Forward Current
25mA
Maximum Operating Temperature
+105°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
AED 71.92
AED 14.385 Each (In a Pack of 5) (ex VAT)
AED 75.52
AED 15.104 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 71.92
AED 14.385 Each (In a Pack of 5) (ex VAT)
AED 75.52
AED 15.104 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 14.385 | AED 71.92 |
25 - 45 | AED 12.232 | AED 61.16 |
50 - 95 | AED 10.815 | AED 54.08 |
100 - 245 | AED 9.345 | AED 46.72 |
250+ | AED 8.61 | AED 43.05 |
Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
6.2mm
Character Height
10mm
Common Connection
Anode
Mounting Type
Surface Mount
External Width
9.8mm
External Dimensions
9.8 x 15 x 3.8mm
External Height
3.8mm
External Depth
15mm
Luminous Intensity
14.3 mcd
Colour Of Face
Grey
Power Dissipation
65mW
Forward Voltage
2 V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Forward Current
25mA
Maximum Operating Temperature
+105°C
Decimal Orientation
Right Side
Country of Origin
China
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.