Technical Document
Specifications
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
10
Dominant Wavelength
626 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
10.2 x 25.4 x 6.1mm
External Height
10.2mm
External Width
25.4mm
Luminous Intensity
3.5 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Power Dissipation
37mW
Operating Temperature Range
-40 → +85°C
Forward Current
90mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
AED 29.77
AED 29.77 Each (ex VAT)
AED 31.26
AED 31.26 Each (inc. VAT)
1
AED 29.77
AED 29.77 Each (ex VAT)
AED 31.26
AED 31.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 29.77 |
10 - 49 | AED 25.36 |
50 - 99 | AED 22.94 |
100 - 249 | AED 20.58 |
250+ | AED 19.06 |
Technical Document
Specifications
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Red
Number Of Segments
10
Dominant Wavelength
626 nm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
10.2 x 25.4 x 6.1mm
External Height
10.2mm
External Width
25.4mm
Luminous Intensity
3.5 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Power Dissipation
37mW
Operating Temperature Range
-40 → +85°C
Forward Current
90mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable