Technical Document
Specifications
Brand
BroadcomEncoder Reading
Incremental
Counts per Revolution
500
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
Product details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
Avago Technologies Rotary Encoders
AED 244.07
AED 244.07 Each (ex VAT)
AED 256.27
AED 256.27 Each (inc. VAT)
Standard
1
AED 244.07
AED 244.07 Each (ex VAT)
AED 256.27
AED 256.27 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 244.07 |
5 - 9 | AED 229.69 |
10 - 49 | AED 215.56 |
50+ | AED 202.39 |
Technical Document
Specifications
Brand
BroadcomEncoder Reading
Incremental
Counts per Revolution
500
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
Product details
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines