Technical Document
Specifications
Brand
BroadcomPulses Per Revolution
500
Encoder Reading
Incremental
Counts per Revolution
500
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Shaft Diameter
1/4 in
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
Overall Width
30mm
Overall Depth
18.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switching Frequency
100 kHz
Country of Origin
Malaysia
Product details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
AED 290.56
AED 290.56 Each (ex VAT)
AED 305.09
AED 305.09 Each (inc. VAT)
1
AED 290.56
AED 290.56 Each (ex VAT)
AED 305.09
AED 305.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomPulses Per Revolution
500
Encoder Reading
Incremental
Counts per Revolution
500
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Shaft Diameter
1/4 in
Shaft Style
Hollow
Maximum Operating Speed
30000rpm
Overall Width
30mm
Overall Depth
18.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Switching Frequency
100 kHz
Country of Origin
Malaysia
Product details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately