Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom 5V dc Optical Encoder Hollow Shaft

RS Stock No.: 178-3117Brand: BroadcomManufacturers Part No.: HEDS-5540#A02
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature with Index Pulse

Counts per Revolution

500

Supply Voltage

5V dc

Resolution

500 bit

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Overall Height

18.3mm

Overall Width

41.1mm

Overall Depth

30mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

100 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,439.00

AED 217.56 Each (In a Tray of 25) (ex VAT)

AED 5,710.95

AED 228.438 Each (In a Tray of 25) (inc. VAT)

Broadcom 5V dc Optical Encoder Hollow Shaft

AED 5,439.00

AED 217.56 Each (In a Tray of 25) (ex VAT)

AED 5,710.95

AED 228.438 Each (In a Tray of 25) (inc. VAT)

Broadcom 5V dc Optical Encoder Hollow Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature with Index Pulse

Counts per Revolution

500

Supply Voltage

5V dc

Resolution

500 bit

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Overall Height

18.3mm

Overall Width

41.1mm

Overall Depth

30mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

100 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more