Broadcom 5V dc Optical Encoder Hollow Shaft

RS Stock No.: 796-7859Brand: BroadcomManufacturers Part No.: HEDS-5540#A02
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

500

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Product details

Optical Encoders

This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.

Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 282.92

AED 282.92 Each (ex VAT)

AED 297.07

AED 297.07 Each (inc. VAT)

Broadcom 5V dc Optical Encoder Hollow Shaft
Select packaging type

AED 282.92

AED 282.92 Each (ex VAT)

AED 297.07

AED 297.07 Each (inc. VAT)

Broadcom 5V dc Optical Encoder Hollow Shaft
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 282.92
5 - 9AED 250.95
10 - 49AED 243.34
50 - 99AED 227.17
100+AED 220.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

500

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Product details

Optical Encoders

This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.

Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more