Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft

RS Stock No.: 205-6881Brand: BroadcomManufacturers Part No.: HEDS-5540#A06
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

500

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Shaft Diameter

1/4 in

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

100 kHz

Product details

Miniature Hollow Shaft Encoders

500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 289.70

AED 289.70 Each (ex VAT)

AED 304.18

AED 304.18 Each (inc. VAT)

Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft

AED 289.70

AED 289.70 Each (ex VAT)

AED 304.18

AED 304.18 Each (inc. VAT)

Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

500

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Shaft Diameter

1/4 in

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

100 kHz

Product details

Miniature Hollow Shaft Encoders

500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in