Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom HFBR-1404Z, 160Mbit/s Fibre Optic Transmitter 865nm SMA Connector, 22.2 x 12.7 x 10.2mm

RS Stock No.: 189-4807Brand: BroadcomManufacturers Part No.: HFBR-1404Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

160Mbit/s

Typical Rise Time

4ns

Typical Fall Time

4ns

Peak Wavelength

865nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

22.2 x 12.7 x 10.2mm

Connector Type

SMA

Height

10.2mm

Length

22.2mm

Width

12.7mm

Series

HFBR

Forward Voltage

2.09 V

Product details

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components

Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant

The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features

•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications

•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:

•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

AED 5,103.00

AED 85.05 Each (In a Tube of 60) (ex VAT)

AED 5,358.15

AED 89.302 Each (In a Tube of 60) (inc. VAT)

Broadcom HFBR-1404Z, 160Mbit/s Fibre Optic Transmitter 865nm SMA Connector, 22.2 x 12.7 x 10.2mm

AED 5,103.00

AED 85.05 Each (In a Tube of 60) (ex VAT)

AED 5,358.15

AED 89.302 Each (In a Tube of 60) (inc. VAT)

Broadcom HFBR-1404Z, 160Mbit/s Fibre Optic Transmitter 865nm SMA Connector, 22.2 x 12.7 x 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

160Mbit/s

Typical Rise Time

4ns

Typical Fall Time

4ns

Peak Wavelength

865nm

Mounting Type

Panel Mount

Number of Pins

8

Dimensions

22.2 x 12.7 x 10.2mm

Connector Type

SMA

Height

10.2mm

Length

22.2mm

Width

12.7mm

Series

HFBR

Forward Voltage

2.09 V

Product details

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components

Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant

The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features

•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications

•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:

•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies