Broadcom HFBR-1414Z, 160MBd Fibre Optic Transmitter 820nm, Round, 27.2 x 12.7 x 10.2mm

RS Stock No.: 496-5692Brand: BroadcomManufacturers Part No.: HFBR-1414Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Transmitter Jitter at Maximum Data Rate

7.56ns

Peak Wavelength

820nm

Mounting Type

Through Hole

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components

Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant

The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features

•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications

•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:

•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies

AED 117.13

AED 117.13 Each (ex VAT)

AED 122.99

AED 122.99 Each (inc. VAT)

Broadcom HFBR-1414Z, 160MBd Fibre Optic Transmitter 820nm, Round, 27.2 x 12.7 x 10.2mm

AED 117.13

AED 117.13 Each (ex VAT)

AED 122.99

AED 122.99 Each (inc. VAT)

Broadcom HFBR-1414Z, 160MBd Fibre Optic Transmitter 820nm, Round, 27.2 x 12.7 x 10.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 117.13
5 - 19AED 111.30
20 - 49AED 105.68
50 - 99AED 81.53
100+AED 78.86

Technical Document

Specifications

Maximum Data Rate

160MBd

Connector Shape

Round

Transmitter Jitter at Maximum Data Rate

7.56ns

Peak Wavelength

820nm

Mounting Type

Through Hole

Number of Pins

8

Dimensions

27.2 x 12.7 x 10.2mm

Height

10.2mm

Length

27.2mm

Width

12.7mm

Product details

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components

Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant

The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features

•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications

•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:

•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies