Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Broadcom HFBR-1528, 10MBd Fibre Optic Transmitter 650nm, Round, 18.9 x 12.2 x 7.62mm

RS Stock No.: 497-0391Brand: BroadcomManufacturers Part No.: HFBR-1528
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

10MBd

Connector Shape

Round

Typical Rise Time

13ns

Typical Fall Time

10ns

Peak Wavelength

650nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.9 x 12.2 x 7.62mm

Height

7.62mm

Length

18.9mm

Width

12.2mm

Product details

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Broadcom HFBR-1528, 10MBd Fibre Optic Transmitter 650nm, Round, 18.9 x 12.2 x 7.62mm

P.O.A.

Broadcom HFBR-1528, 10MBd Fibre Optic Transmitter 650nm, Round, 18.9 x 12.2 x 7.62mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

10MBd

Connector Shape

Round

Typical Rise Time

13ns

Typical Fall Time

10ns

Peak Wavelength

650nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

18.9 x 12.2 x 7.62mm

Height

7.62mm

Length

18.9mm

Width

12.2mm

Product details

Fibre Optics, Avago Technologies