Broadcom HFBR-2526Z 125MBd Fibre Optic Receiver, Round, Push-in (H) Connector

RS Stock No.: 236-830Brand: BroadcomManufacturers Part No.: HFBR-2526Z
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Round

Typical Rise Time

6.3ns

Number of Pins

6

Mounting Type

Through Hole

Connector Type

H Push in

Series

Versatile Link

Product details

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

You may be interested in

AED 98.80

AED 98.80 Each (ex VAT)

AED 103.74

AED 103.74 Each (inc. VAT)

Broadcom HFBR-2526Z 125MBd Fibre Optic Receiver, Round, Push-in (H) Connector

AED 98.80

AED 98.80 Each (ex VAT)

AED 103.74

AED 103.74 Each (inc. VAT)

Broadcom HFBR-2526Z 125MBd Fibre Optic Receiver, Round, Push-in (H) Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 98.80
5 - 19AED 93.87
20 - 49AED 89.09
50 - 99AED 68.46
100+AED 66.41
You may be interested in

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Round

Typical Rise Time

6.3ns

Number of Pins

6

Mounting Type

Through Hole

Connector Type

H Push in

Series

Versatile Link

Product details

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

You may be interested in