Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom HFBR-2531ETZ, 5MBd Fibre Optic Receiver 660nm, Horizontal Fiber Optic Connector, 10 x 6.5 x 5mm

RS Stock No.: 334-856Brand: BroadcomManufacturers Part No.: HFBR-2531ETZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Horizontal

Typical Rise Time

50ns

Typical Fall Time

50ns

Transmitter Jitter at Maximum Data Rate

200ns

Peak Wavelength

660nm

Dimensions

10 x 6.5 x 5mm

Connector Type

Fiber Optic

Stock information temporarily unavailable.

AED 91.67

AED 91.67 Each (ex VAT)

AED 96.25

AED 96.25 Each (inc. VAT)

Broadcom HFBR-2531ETZ, 5MBd Fibre Optic Receiver 660nm, Horizontal Fiber Optic Connector, 10 x 6.5 x 5mm

AED 91.67

AED 91.67 Each (ex VAT)

AED 96.25

AED 96.25 Each (inc. VAT)

Broadcom HFBR-2531ETZ, 5MBd Fibre Optic Receiver 660nm, Horizontal Fiber Optic Connector, 10 x 6.5 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 91.67
10 - 99AED 84.61
100+AED 79.82

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Horizontal

Typical Rise Time

50ns

Typical Fall Time

50ns

Transmitter Jitter at Maximum Data Rate

200ns

Peak Wavelength

660nm

Dimensions

10 x 6.5 x 5mm

Connector Type

Fiber Optic