Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
2MBd
Connector Shape
Round
Number of Pins
8
Mounting Type
Through Hole
Dimensions
27.2 x 12.7 x 10.2mm
Connector Type
SMA
Height
10.2mm
Length
27.2mm
Width
12.7mm
Product details
HFBR-0600 Series Fibre Optic Transmitters and Receivers
Fibre Optics, Avago Technologies
AED 101.64
AED 101.64 Each (ex VAT)
AED 106.72
AED 106.72 Each (inc. VAT)
Broadcom HFBR-2602Z 2MBd Fibre Optic Receiver, Round, SMA Connector
1
AED 101.64
AED 101.64 Each (ex VAT)
AED 106.72
AED 106.72 Each (inc. VAT)
Broadcom HFBR-2602Z 2MBd Fibre Optic Receiver, Round, SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 101.64 |
5 - 19 | AED 99.02 |
20 - 49 | AED 96.60 |
50 - 99 | AED 70.56 |
100+ | AED 68.36 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
2MBd
Connector Shape
Round
Number of Pins
8
Mounting Type
Through Hole
Dimensions
27.2 x 12.7 x 10.2mm
Connector Type
SMA
Height
10.2mm
Length
27.2mm
Width
12.7mm
Product details