Technical Document
Specifications
Brand
BroadcomNumber of Pieces
200
Nut Type
Hex Half
Thread Size
3/8-32 UNEF 2B
Material
Steel
Washer Type
Internal Tooth
Country of Origin
Philippines
Product details
HFBR-4401Z and HFBR-4411Z Panel Mount Hardware
The Broadcom nut and washer kit consists of 100 nuts and 100 washers in each kit.
Fibre Optic Accessories, Avago Technologies
AED 463.21
AED 463.21 Each (ex VAT)
AED 486.37
AED 486.37 Each (inc. VAT)
Broadcom Steel Hex Half Nut and Washers with Internal Tooth, 200 Pieces
1
AED 463.21
AED 463.21 Each (ex VAT)
AED 486.37
AED 486.37 Each (inc. VAT)
Broadcom Steel Hex Half Nut and Washers with Internal Tooth, 200 Pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomNumber of Pieces
200
Nut Type
Hex Half
Thread Size
3/8-32 UNEF 2B
Material
Steel
Washer Type
Internal Tooth
Country of Origin
Philippines
Product details
HFBR-4401Z and HFBR-4411Z Panel Mount Hardware
The Broadcom nut and washer kit consists of 100 nuts and 100 washers in each kit.