Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom Steel Hex Half Nut and Washers with Internal Tooth, 200 Pieces

RS Stock No.: 178-3102Brand: BroadcomManufacturers Part No.: HFBR-4411Z
brand-logo
View all in Nut Kits

Technical Document

Specifications

Number of Pieces

200

Nut Type

Hex Half

Thread Size

3/8-32 UNEF 2B

Material

Steel

Washer Type

Internal Tooth

Product details

HFBR-4401Z and HFBR-4411Z Panel Mount Hardware

The Broadcom nut and washer kit consists of 100 nuts and 100 washers in each kit.

Fibre Optic Accessories, Avago Technologies

Stock information temporarily unavailable.

AED 2,273.00

AED 454.60 Each (In a Bag of 5) (ex VAT)

AED 2,386.65

AED 477.33 Each (In a Bag of 5) (inc. VAT)

Broadcom Steel Hex Half Nut and Washers with Internal Tooth, 200 Pieces

AED 2,273.00

AED 454.60 Each (In a Bag of 5) (ex VAT)

AED 2,386.65

AED 477.33 Each (In a Bag of 5) (inc. VAT)

Broadcom Steel Hex Half Nut and Washers with Internal Tooth, 200 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pieces

200

Nut Type

Hex Half

Thread Size

3/8-32 UNEF 2B

Material

Steel

Washer Type

Internal Tooth

Product details

HFBR-4401Z and HFBR-4411Z Panel Mount Hardware

The Broadcom nut and washer kit consists of 100 nuts and 100 washers in each kit.

Fibre Optic Accessories, Avago Technologies