Technical Document
Specifications
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
1
Dominant Wavelength
637 nm
Mounting Type
Through Hole
External Depth
6.2mm
External Dimensions
5 x 10.2 x 6.2mm
External Height
5mm
External Width
10.2mm
Luminous Intensity
7.5 mcd
Colour Of Face
White
Forward Voltage
1.8 V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +100°C
Forward Current
45mA
Maximum Operating Temperature
+100°C
Product details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
AED 9.24
AED 9.24 Each (ex VAT)
AED 9.70
AED 9.70 Each (inc. VAT)
1
AED 9.24
AED 9.24 Each (ex VAT)
AED 9.70
AED 9.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 9.24 |
10 - 49 | AED 5.93 |
50 - 99 | AED 5.93 |
100 - 249 | AED 5.78 |
250+ | AED 5.78 |
Technical Document
Specifications
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
1
Dominant Wavelength
637 nm
Mounting Type
Through Hole
External Depth
6.2mm
External Dimensions
5 x 10.2 x 6.2mm
External Height
5mm
External Width
10.2mm
Luminous Intensity
7.5 mcd
Colour Of Face
White
Forward Voltage
1.8 V
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +100°C
Forward Current
45mA
Maximum Operating Temperature
+100°C
Product details
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable