Broadcom LED Holder for use with 5 mm (T-1 3/4) LED

Technical Document
Specifications
Brand
BroadcomLED Holder Type
LED Holder
For Use With
5 mm (T-1 3/4) LED
Mounting Type
Panel
Series
HLMP
Distrelec Product Id
30423953
Product details
Avago HLMP-0103 Panel Mount Clip and Retaining Ring
The HLMP-0103, from Avago Technologies, is a black panel mount clip and retaining ring for T-1 3/4 (5mm) through-hole LEDs. It is suitable for panel mounting agilent solid state high profile 5mm LED lamps.
Features of the HLMP-0103:
- For instrument panels: 1.52 to 2.67 mm thick
- Counterboring may be required for panels greater than 2.67mm
- Black plastic material
- Suitable for T-1 3/4 (5mm) Agilent Solid State lamps
PCB LED Indicators, Avago Technologies
AED 42.00
AED 1.68 Each (In a Pack of 25) (ex VAT)
AED 44.10
AED 1.764 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 42.00
AED 1.68 Each (In a Pack of 25) (ex VAT)
AED 44.10
AED 1.764 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 1.68 | AED 42.00 |
50 - 75 | AED 1.522 | AED 38.06 |
100 - 150 | AED 1.365 | AED 34.12 |
175 - 225 | AED 1.26 | AED 31.50 |
250+ | AED 1.155 | AED 28.88 |
Technical Document
Specifications
Brand
BroadcomLED Holder Type
LED Holder
For Use With
5 mm (T-1 3/4) LED
Mounting Type
Panel
Series
HLMP
Distrelec Product Id
30423953
Product details
Avago HLMP-0103 Panel Mount Clip and Retaining Ring
The HLMP-0103, from Avago Technologies, is a black panel mount clip and retaining ring for T-1 3/4 (5mm) through-hole LEDs. It is suitable for panel mounting agilent solid state high profile 5mm LED lamps.
Features of the HLMP-0103:
- For instrument panels: 1.52 to 2.67 mm thick
- Counterboring may be required for panels greater than 2.67mm
- Black plastic material
- Suitable for T-1 3/4 (5mm) Agilent Solid State lamps