Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000

RS Stock No.: 451-4806Brand: BroadcomManufacturers Part No.: HLMP-1401-E0000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

5.7 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

585 nm

Dimensions

3 x 4.7mm

Lens Colour

Yellow

Product details

Avago HLMP-1301/1401/1503/K401/K600 Series LEDs

The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.

Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged

Visible Light LEDs, Avago Technologies

You may be interested in
Kingbright6 V Yellow LED 3mm Through Hole, L-934YD-5V
AED 3.732Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 24.46

AED 0.978 Each (In a Pack of 25) (ex VAT)

AED 25.68

AED 1.027 Each (In a Pack of 25) (inc. VAT)

Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
Select packaging type

AED 24.46

AED 0.978 Each (In a Pack of 25) (ex VAT)

AED 25.68

AED 1.027 Each (In a Pack of 25) (inc. VAT)

Broadcom2 V Yellow LED 3mm Through Hole, HLMP-1401-E0000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 0.978AED 24.46
50 - 75AED 0.772AED 19.31
100 - 150AED 0.618AED 15.45
175+AED 0.618AED 15.45
You may be interested in
Kingbright6 V Yellow LED 3mm Through Hole, L-934YD-5V
AED 3.732Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

5.7 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

585 nm

Dimensions

3 x 4.7mm

Lens Colour

Yellow

Product details

Avago HLMP-1301/1401/1503/K401/K600 Series LEDs

The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.

Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged

Visible Light LEDs, Avago Technologies

You may be interested in
Kingbright6 V Yellow LED 3mm Through Hole, L-934YD-5V
AED 3.732Each (In a Pack of 5) (ex VAT)